
8-position, 2-row male header connector with a 2mm pitch. Features straight, through-hole mounting with solder termination and a 3A current rating. Constructed with brass contacts plated in tin, lead, and a black polyester insulator. Rated for 250V AC/DC and operates within a -25°C to 85°C temperature range. UL94 V-0 flammability rating and 30 mating cycles.
Molex 55917-0810 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 2mm |
| Material | Glass, Polyester |
| Mating Cycles | 30 |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 55917 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55917-0810 to view detailed technical specifications.
No datasheet is available for this part.