Molex 55917-0813 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 11.5mm |
| Housing Color | Yellow |
| Length | 11.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 55917-0813 to view detailed technical specifications.
No datasheet is available for this part.