8-position, 2-row, 2mm pitch wire-to-board connector with vertical orientation and through-hole termination. Features brass contacts with tin-lead plating, rated for 3A current and 250V working voltage. Constructed from glass and polyester materials in a white color, with a UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 85°C and offers 30 mating cycles.
Molex 55917-0830 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 2mm |
| Material | Glass, Polyester |
| Mating Cycles | 30 |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MicroClasp |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55917-0830 to view detailed technical specifications.
No datasheet is available for this part.