Vertical 2-row, 14-way male header with a 2mm pitch. Features brass contacts with tin/lead plating, rated for 3A and 250V. Constructed from glass and polyester, it offers a 2mm lead pitch and through-hole termination. Operating temperature range is -25°C to 85°C, with a UL94 V-0 flammability rating.
Molex 55917-1430 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Material | Glass, Polyester |
| Mating Cycles | 30 |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 700 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| Series | 55917 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55917-1430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.