18-contact, 2mm pitch wire-to-board connector for vertical, through-hole mounting. Features male brass contacts with tin plating, rated for 3A current and 250V voltage. This 2-row connector operates within a temperature range of -25°C to 85°C and boasts a UL94 V-0 flammability rating.
Molex 55917-1830 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 5mm |
| Series | 55917 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55917-1830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.