4-circuit vertical surface mount header with brass contacts plated in tin, offering a 3A current rating and 250V voltage rating. Constructed from UL94 V-0 rated polyester, this component operates within a temperature range of -25°C to 85°C. Featuring a 2mm pitch and single row design, it is supplied in trays of 2700 units.
Molex 55932-0430 technical specifications.
| Package/Case | 0430 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2700 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55932 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55932-0430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.