Vertical, single-row, 5-circuit wire-to-board header with a 2.00mm pitch. Features brass contacts with tin plating, rated for 3A current and 250V AC voltage. Designed for through-hole mounting with a solder termination. Operating temperature range is -25°C to 85°C, with a UL94 V-0 flammability rating. Packaged in trays with 2400 units.
Molex 55932-0510 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2400 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 55932 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55932-0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.