6-circuit, single-row, vertical, male header with 2.00mm pitch for wire-to-board applications. Features brass contacts with tin/lead plating, a 3A current rating, and a 250V voltage rating. Constructed with glass and polyester materials, it offers 30 mating cycles and a UL94 V-0 flammability rating. Designed for through-hole mounting and operating within a -25°C to 85°C temperature range.
Molex 55932-0630 technical specifications.
| Package/Case | 0630 |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 2mm |
| Material | Glass, Polyester |
| Mating Cycles | 30 |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55932 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55932-0630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
