
This 7-position through-hole header features a current rating of 3A and a voltage rating of 250V. It is plated with tin and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The header is compliant with RoHS regulations and is packaged in a tray with 1260 units per package.
Molex 55932-0710 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 55932 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55932-0710 to view detailed technical specifications.
No datasheet is available for this part.
