Molex 55932-0711 technical specifications.
| Package Quantity | 600 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 55932 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 55932-0711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.