This 7-position through hole connector features 7 circuits and a current rating of 3A. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is plated with tin and is compliant with RoHS and Reach SVHC regulations. It is packaged in a tray with 1260 pieces per package and has a pitch of 2mm.
Molex 55932-0730 technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55932 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55932-0730 to view detailed technical specifications.
No datasheet is available for this part.