
9-circuit, single-row, vertical wire-to-board header with a 2.00mm pitch. Features brass male contacts with tin/lead plating, rated for 3A and 250V. Constructed from glass and polyester, this component offers a 250V AC voltage rating and a maximum operating temperature of 85°C. Designed for through-hole mounting with solder termination, it boasts a UL94 V-0 flammability rating and 30 mating cycles.
Molex 55932-0910 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 2mm |
| Material | Glass, Polyester |
| Mating Cycles | 30 |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 9 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 55932 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55932-0910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
