Molex 55935-0230 technical specifications.
| Color | Natural |
| Contact Mating Length | 3.6576mm |
| Depth | 11.75mm |
| Housing Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 55935-0230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.