
Right-angle male header connector featuring 4 circuits in a single row with a 2mm pitch. Brass contacts with tin plating offer a 3A current rating and 250V voltage rating. This through-hole mount component has a white, UL94 V-0 flammability rated insulator and operates within a -25°C to 85°C temperature range. Designed for solder termination, it includes a locking feature.
Molex 55935-0410 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 55935 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55935-0410 to view detailed technical specifications.
No datasheet is available for this part.
