8-position, 1-row, right-angle shrouded header with 2mm pitch. Features male contacts with tin plating, rated for 3A current and 250V AC voltage. Through-hole termination and a natural colored housing. Operating temperature range from -25°C to 85°C.
Molex 55935-0830 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 11.75mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55935 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55935-0830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.