Molex 55935-1410 technical specifications.
| Current Rating | 4A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MicroClasp |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55935-1410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.