Molex 559351343 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | PL |
| Number of Contacts | 13 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Voltage Rating | 250V |
| Height | 6.7mm |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 559351343 to view detailed technical specifications.
No datasheet is available for this part.