36-circuit, right-angle male header with a 2mm pitch and 2.5mm row spacing. Features brass contacts with tin plating, a 3A current rating, and a 250V voltage rating. Housing is natural colored, with a white header color. Through-hole termination, suitable for solder applications, with a maximum operating temperature of 85°C. UL94 V-0 flammability rating.
Molex 55959-3630 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 14.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 39.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Series | 55959 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55959-3630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.