The Molex 559592430 is a 24-contact, 2-row shrouded header with a 2mm pitch. It features a right-angle body orientation and is designed for through-hole mounting. The header has a maximum operating temperature range of -25°C to 85°C and a maximum current rating of 3A per contact. It is rated for 250V and is part of the MicroClasp series.
Molex 559592430 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | MicroClasp™ |
| Height | 11.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 559592430 to view detailed technical specifications.
No datasheet is available for this part.