The Molex MicroClasp 28-contact shrouded header features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 2mm and supports a maximum voltage rating of 250V and a maximum current rating of 3A per contact. The header operates within a temperature range of -25°C to 85°C.
Molex 559592830 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | MicroClasp™ |
| Height | 11.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 559592830 to view detailed technical specifications.
No datasheet is available for this part.