Molex 5597-10CPB7F technical specifications.
| Contact Plating | Nickel, Tin |
| Height | 9.8mm |
| Length | 18.25mm |
| Max Operating Temperature | 80°C |
| Mount | Through Hole |
| Number of Poles | 10 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 5597-10CPB7F to view detailed technical specifications.
No datasheet is available for this part.