Molex 5597-10CPB7F/3953-2105F technical specifications.
| Capacitance | 2105F |
| Contact Material | Bronze, Tin |
| Current Rating | 1A |
| Series | 5597 |
| RoHS | Compliant |
Download the complete datasheet for Molex 5597-10CPB7F/3953-2105F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.