
5-position, 1-row vertical header connector with male pin contacts. Features tin-plated copper alloy square contacts, a 3A current rating, and a 125V voltage rating. Surface mountable with solder termination, this nylon-insulated component operates from -40°C to 125°C.
Molex 560020-0520 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.2mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 9.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DuraClik 560020 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 560020-0520 to view detailed technical specifications.
No datasheet is available for this part.
