
2-position, 1-row shrouded header with male pin contacts. Features a 2mm pitch and surface mount termination for SMD/SMT applications. Offers a 3A current rating and 125V voltage rating. Copper alloy contacts with tin plating ensure reliable mating. Operates within a -40°C to 105°C temperature range.
Molex 5600200200 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 9.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | DuraClik 560020 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5600200200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
