2-position shrouded header for board-to-board applications. Features a 2mm pitch and surface mount termination with straight mounting style. Constructed with a polyamide insulator in natural color, it supports a rated current of 3A and a dielectric withstanding voltage of 700VAC. Operating temperature range is -40°C to 105°C, with tin-plated male contacts.
Molex 5600200230 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5600200230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.