
3-contact, 1-row, 2mm pitch male wire-to-board connector with vertical orientation. Features copper alloy contacts with tin plating, a 3A current rating, and a 125V voltage rating. Designed for surface mount termination with a solder connection. Operates within a temperature range of -40°C to 125°C.
Molex 5600200320 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5600200320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
