4-position shrouded header with 2mm pitch, designed for surface mount termination. Features straight mounting style and male contact gender with tin termination finish. Operates within a temperature range of -40°C to 105°C, offering a rated current of 3A and a dielectric withstanding voltage of 700VAC. Insulator material is polyamide in a natural color.
Molex 5600200430 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5600200430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.