7-position shrouded header with a 2mm pitch, designed for surface mount (SMD/SMT) termination. Features male pin contacts made from copper alloy with tin plating for mating. Offers a current rating of 3A and a voltage rating of 125V, with a mated stacking height of 9.3mm. Operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
Molex 5600200700 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 9.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | DuraClik 560020 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5600200700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.