Molex 560023-0422 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Nickel |
| Current Rating | 3A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 16500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | CTX50, 560023 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 560023-0422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.