Molex 5600230421 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Halogen Free | Low Halogen |
| Length | 10.8mm |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 5600230421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.