DuraClik ISL Wire to Board Receptacle Housing Single Row White 12 Circuits
Molex 5601231200 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5601231200 to view detailed technical specifications.
No datasheet is available for this part.