Automotive-grade retainer, constructed from glass-filled polybutylene terephthalate, offers a gray finish and DuraClik™ tradename. Designed for reliable performance, it operates within a temperature range of -40 °C to 125 °C.
Molex 5601250200 technical specifications.
| Type | Retainer |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Tradename | DuraClik™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5601250200 to view detailed technical specifications.
No datasheet is available for this part.