40-circuit, 2-row, straight, male crimp terminal for signal applications. Features a 2.00mm pitch and accepts wire gauges from 22 to 28 AWG. Contact material is bronze with tin plating, offering a 2.5A current rating and 250V voltage rating. This component is RoHS compliant and low halogen, supplied on tape and reel packaging.
Molex 56086-8000 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male |
| Current Rating | 2.5A |
| Depth | 2.54mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 2.6mm |
| Length | 13.6mm |
| Mount | Cable |
| Number of Circuits | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56086 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 56086-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.