Molex 56086-8100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Male |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Series | 56086 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 56086-8100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.