
This contact features a current rating of 4A and a voltage rating of 250V AC. It is made from bronze with a gold plating and is designed for vertical mounting. The operating temperature range is from -40°C to 105°C. The contact is not RoHS compliant.
Molex 56116-8290 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Vertical |
| Package Quantity | 7000 |
| RoHS Compliant | No |
| Series | 56116 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 56116-8290 to view detailed technical specifications.
No datasheet is available for this part.