Molex 56118-8328 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | N/A |
| Current Rating | 7A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 56118 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 56118-8328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.