
Contact SKT Crimp ST Cable Mount 24-28AWG CRC™ Bag
Molex 56120-8528 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 56120 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 56120-8528 to view detailed technical specifications.
No datasheet is available for this part.