
Contact SKT Crimp ST Cable Mount 18-22AWG CRC™ Bag
Molex 56121-8528 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Halogen Free | Low Halogen |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 56121-8528 to view detailed technical specifications.
No datasheet is available for this part.