Molex 56125-0128 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Halogen Free | Low Halogen |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| Series | 56125 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 56125-0128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.