
Molex 56161-8081 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Mount | Socket |
| Number of Contacts | 1 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56161 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 56161-8081 to view detailed technical specifications.
No datasheet is available for this part.