Molex 56187-8000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 56187-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.