Molex 56193-4128 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 3.32mm |
| Length | 16.8mm |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CRC™ 56193 |
| Shape | Straight |
| Termination | Crimp |
| Width | 3.51mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 56193-4128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
