Molex 56194-9128 technical specifications.
| Contact Plating | Gold |
| Current Rating | 15A |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 56194 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 56194-9128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
