Molex 56265-8000 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male |
| Current Rating | 4A |
| Depth | 4.14mm |
| Halogen Free | Low Halogen |
| Height | 4.07mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | 56265 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 56265-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.