Molex 56279-8000 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Halogen Free | Low Halogen |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| Series | 56279 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 56279-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.