Molex 56377-1200 technical specifications.
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Orientation | Vertical |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | 56377 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 56377-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.