Molex 56377-5001 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 56377-5001 to view detailed technical specifications.
No datasheet is available for this part.