Molex 56C technical specifications.
| Color | Brown |
| Contact Material | Steel |
| Contact Plating | Cadmium |
| Depth | 17.5mm |
| Number of Contacts | 12 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Termination | Lug |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 56C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
