Molex 57-1008 technical specifications.
| Color | Blue |
| Material | PE, Polyethylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for Molex 57-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
