Molex 57919-6702 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.4mm |
| Halogen Free | Low Halogen |
| Height | 3.25mm |
| Length | 25.6mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 57919 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 57919-6702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.